General purpose rectifier diode featuring a maximum repetitive peak reverse voltage of 40V. This silicon diode offers a wide operating temperature range from -55°C to 150°C. It is a two-terminal device with a DUAL terminal position, housed in a JEDEC DO-214AC package. The single element construction ensures efficient rectification.
Surge Components SK34A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components SK34A to view detailed technical specifications.
No datasheet is available for this part.