Bidirectional transient voltage suppressor diode, 400W peak pulse power, featuring a 200V repetitive peak reverse voltage and a breakdown voltage range of 224V to 247V. This silicon diode, with a single element and two terminals, operates bidirectionally across a temperature range of -55°C to 150°C. Packaged in a JEDEC DO-214AC (SMA) footprint, it is designed for robust voltage protection.
Surge Components SMAJ200CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 224 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 247 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components SMAJ200CA to view detailed technical specifications.
No datasheet is available for this part.