Bidirectional Transient Voltage Suppressor Diode, 400W peak pulse power, featuring a 28V repetitive peak reverse voltage and a minimum breakdown voltage of 31.1V. This single-element silicon diode operates bidirectionally, offering protection across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AC (SMA) with two terminals, it provides robust transient voltage suppression.
Surge Components SMAJ28CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 34.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components SMAJ28CA to view detailed technical specifications.
No datasheet is available for this part.