Surge Components TEA100M1VTR-0512 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components TEA100M1VTR-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.