Surge Components TEA101M1ETR-0614 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components TEA101M1ETR-0614 to view detailed technical specifications.
No datasheet is available for this part.