Surge Components TG102M1V-1327 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Packaging | Bag |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components TG102M1V-1327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.