Surge Components TG3R3M1H-0512 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Packaging | Bag |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components TG3R3M1H-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.