Aluminum Electrolytic Capacitors
Surge Components VEC220M0JTR-0405S technical specifications.
| Capacitance | 22uF |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 31mA |
| RoHS Compliant | Yes |
| Series | VEC |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Surge Components VEC220M0JTR-0405S to view detailed technical specifications.
No datasheet is available for this part.