Surge Components VZH221M1HTR-1010 technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 553mA |
| Leakage Current | 110@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 10.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Surge Components VZH221M1HTR-1010 to view detailed technical specifications.
No datasheet is available for this part.