Surge Components VZH221M1HTR-1010S technical specifications.
| Lead Free | Lead Free |
| Lead Pitch | 4.7mm |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | VZH |
| RoHS | Compliant |
Download the complete datasheet for Surge Components VZH221M1HTR-1010S to view detailed technical specifications.
No datasheet is available for this part.