Surge Components VZH221M1VTR-0810S technical specifications.
| Capacitance | 220uF |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Series | VZH |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components VZH221M1VTR-0810S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.