Surge Components VZH331M1VTR-1010S technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | VZH |
| RoHS | Compliant |
Download the complete datasheet for Surge Components VZH331M1VTR-1010S to view detailed technical specifications.
No datasheet is available for this part.