
Surge Components VZH470M1VTR-0606S technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Series | VZH |
| RoHS | Compliant |
Download the complete datasheet for Surge Components VZH470M1VTR-0606S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.