Trans Voltage Suppressor Diode, 23.1V V(RWM), Bidirectional
Sussex Semiconductor 1.5KE27CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sussex Semiconductor 1.5KE27CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.