Susumu CL2LAAT004D-C-T1 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 100mA |
| Current Rating | 100mA |
| DC Resistance (DCR) | 1R |
| Height | 630um |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | CL2L |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu CL2LAAT004D-C-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.