Susumu CPA2512E1200FS-T10 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | CPA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Susumu CPA2512E1200FS-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.