
22 Ohm, 1% tolerance, 16W power dissipation, 2512 SMD fixed resistor. Features moisture resistance, lead-free construction, and a wide operating temperature range from -55°C to 155°C. Packaged in cut tape, this RoHS compliant component offers two terminations and is designed for general purpose applications.
Susumu CPA2512E22R0FS-T10 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CPA |
| Size Code | 2512 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Susumu CPA2512E22R0FS-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
