Susumu CPA2512E39R0FS-T10 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Power Dissipation | 16W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | CPA2512 |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu CPA2512E39R0FS-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.