
High-power 4.7 Ohm, 1% tolerance fixed resistor in a 2512 (6432 metric) SMD case. Features 16W maximum power dissipation, operating temperature range of -55°C to +155°C, and moisture resistance. This 2-termination component is RoHS compliant and supplied on tape and reel.
Susumu CPA2512Q4R70FS-T10 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | CPA |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu CPA2512Q4R70FS-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
