Susumu HFT1220-15R0-J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2125 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance Tolerance | 5% |
| Series | HFT |
| RoHS | Compliant |
Download the complete datasheet for Susumu HFT1220-15R0-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.