Susumu HPL0603-10N technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| DC Resistance (DCR) | 2.2R |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Self Resonant Frequency | 4.5GHz |
| Series | HPL |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Susumu HPL0603-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.