FIXED IND 11NH 280MA 1.6 OHM SMD
Susumu HPL1005-11N technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 1.6R |
| Inductance | 11nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 3.5GHz |
| Series | HPL |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Susumu HPL1005-11N to view detailed technical specifications.
No datasheet is available for this part.