
The HPL1005-12N is a surface mount inductor from Susumu with a DC resistance of 1.65 ohms and an inductance of 12 nanohenries. It has a tolerance of 2% and is packaged in a 0402 case. The inductor is lead free and unshielded, and is available on tape and reel. It has a self resonant frequency of 3.5 GHz and is tested at 300 MHz.
Susumu HPL1005-12N technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 1.65R |
| Inductance | 12nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 3.5GHz |
| Series | HPL |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Susumu HPL1005-12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.