
This 0402-sized fixed inductor from Susumu features a 13nH inductance value and a 2.2R DC resistance. The component is lead-free and unshielded, with a self-resonant frequency of 3.5GHz. It is designed for surface mount applications and is available on tape and reel packaging.
Susumu HPL1005-13N technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 2.2R |
| Inductance | 13nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 3.5GHz |
| Series | HPL |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Susumu HPL1005-13N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.