The HPL1005-1N2 is a surface mount inductor from Susumu with a DC resistance of 80 milliohms and an inductance of 1.2 nanohenries. It has a self resonant frequency of 7 GHz and is available in a 0402 package with a lead free finish. The inductor is supplied on tape and reel in quantities of 10,000. It is an unshielded component suitable for use in a variety of applications.
Susumu HPL1005-1N2 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 80mR |
| Inductance | 1.2nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 7GHz |
| Series | HPL |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Susumu HPL1005-1N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.