The HPL1005-1N5 is a 100mR 1.5nH unshielded surface mount fixed inductor from Susumu. It is available in a 0402 package with a quantity of 10000 per reel. The inductor has a self resonant frequency of 7GHz and is tested at 300MHz. It is lead free and suitable for surface mount applications.
Susumu HPL1005-1N5 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 100mR |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 7GHz |
| Series | HPL |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Susumu HPL1005-1N5 to view detailed technical specifications.
No datasheet is available for this part.