The HPL1005-2N2 is a 0402 surface mount fixed inductor from Susumu with a DC resistance of 150 milliohms and an inductance of 2.2 nanohenries. It operates at a self resonant frequency of 7 gigahertz and is available in a lead free package. The inductor is packaged in tape and reel quantities of 10,000 units.
Susumu HPL1005-2N2 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 150mR |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 7GHz |
| Series | HPL |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Susumu HPL1005-2N2 to view detailed technical specifications.
No datasheet is available for this part.