General Purpose Inductor, 0.003uH, 1 Element, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
Susumu HPL1005-3N0 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 240mR |
| Inductance | 3nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | HPL |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Susumu HPL1005-3N0 to view detailed technical specifications.
No datasheet is available for this part.