
The HPL1005-5N1 is a 0402 unshielded surface mount inductor from Susumu. It features a DC resistance of 68.8 milliohms and an inductance of 5.1 nanohenries. The inductor has a self resonant frequency of 5.5 GHz and is available in a tape and reel packaging with 10,000 pieces per reel. It is lead free and suitable for use in high frequency applications up to 300 MHz.
Susumu HPL1005-5N1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 68.8mR |
| Inductance | 5.1nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5.5GHz |
| Series | HPL |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Susumu HPL1005-5N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.