
The Susumu HPL1005-6N8 is a 0402 unshielded surface mount inductor with a self resonant frequency of 4.5GHz and a DC resistance of 800mR. It is lead free and available in quantities of 10000 per reel. The inductor has a series inductance of 6.8nH and is suitable for use in high frequency applications. Operating temperature range is not specified, but it is likely suitable for general purpose use in surface mount applications.
Susumu HPL1005-6N8 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 800mR |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 4.5GHz |
| Series | HPL |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Susumu HPL1005-6N8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
