The Susumu HPL1005-7N5 is a surface mount fixed inductor with a case code of 0402 and a DC resistance of 830 milliohms. It has an inductance of 7.5 nanohenries and a self resonant frequency of 4 GHz. This lead-free component is compliant with RoHS regulations and is packaged in cut tape. It is suitable for use in high-frequency applications.
Susumu HPL1005-7N5 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 830mR |
| Inductance | 7.5nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | HPL |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Susumu HPL1005-7N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.