
The Susumu HPL1005-8N2 is a fixed inductor with a case code of 0402 and a series designation of HPL. It features a DC resistance of 1.1 ohms and an inductance of 8.2 nanohenries. This unshielded surface mount inductor is lead free and available in quantities of 10,000 per reel. Operating frequency is up to 4 GHz, and the test frequency is 300 MHz.
Susumu HPL1005-8N2 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 1.1R |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 4GHz |
| Series | HPL |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Susumu HPL1005-8N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
