Susumu HTC0603-1E-1R2-J-L5 technical specifications.
| Capacitance | 1.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Features | General Purpose |
| Height | 280um |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | HTC |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Susumu HTC0603-1E-1R2-J-L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
