Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu KRL11050-C-R004-F-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 4320 |
| Package/Case | 4320 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 4mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL11050-C-R004-F-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
