Susumu KRL1220-C-R015-F-T1 technical specifications.
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 15mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL1220-C-R015-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.