
The KRL1632-C-R036-F-T1 is a 0.36 ohm, 1% tolerance, metal foil chip resistor with a 0612 case code and SMD/SMT termination. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is available in a tape and reel packaging format. It measures 0.5mm in height, 3.2mm in length, and 1.6mm in width, with a weight of 0.000466oz.
Susumu KRL1632-C-R036-F-T1 technical specifications.
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 36mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000466oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL1632-C-R036-F-T1 to view detailed technical specifications.
No datasheet is available for this part.