Susumu KRL1632E-C-R330-F-T5 technical specifications.
| Length | 3.2mm |
| Resistance | 0.33R |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1632E-C-R330-F-T5 to view detailed technical specifications.
No datasheet is available for this part.