Automotive-grade 1206 (3216 metric) SMD/SMT chip resistor featuring Metal Foil technology. This 2-termination component offers a resistance of 220mR with a 1% tolerance. Designed for demanding applications, it operates across a wide temperature range from -55°C to +155°C and supports a maximum power dissipation of 750mW. Packaged in tape and reel for efficient automated assembly.
Susumu KRL1632E-M-R220-F-T5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 220mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1632E-M-R220-F-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.