Automotive-grade 1206 (3216 metric) chip resistor featuring Metal Foil technology for precise current sensing. Offers 330mΩ resistance with a 1% tolerance, capable of 750mW maximum power dissipation. Operating temperature range spans -55°C to +155°C. This lead-free, 2-termination SMD component is supplied on tape and reel.
Susumu KRL1632E-M-R330-F-T5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 330mR |
| Series | KRL |
| Size Code | 1206 |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000466oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1632E-M-R330-F-T5 to view detailed technical specifications.
No datasheet is available for this part.