
The KRL2012-C-R010-F-T1 is a 10mR metal foil chip resistor with a tolerance of 1% from Susumu. It has a package size of 0805 and is designed for surface mount technology. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging.
Susumu KRL2012-C-R010-F-T1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL2012-C-R010-F-T1 to view detailed technical specifications.
No datasheet is available for this part.
