
The Susumu KRL2012-M-R015-F-T1 is a 15 milliohm, 1% tolerance, metal foil chip resistor with a 0805 case size. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and has a termination type of SMD/SMT. It is packaged in tape and reel quantities of 1000.
Susumu KRL2012-M-R015-F-T1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 15mR |
| Series | KRL |
| Size Code | 0805 |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL2012-M-R015-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.