The KRL2012-M-R033-F-T1 is a 33mR 1% metal foil chip resistor from Susumu, available in a 0805 package with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This lead-free resistor is suitable for surface mount technology (SMT) applications and is packaged in tape and reel quantities of 1000. The resistor's dimensions are 2mm in length, 1.25mm in width, and 0.5mm in height, with a weight of 0.000194oz.
Susumu KRL2012-M-R033-F-T1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 33mR |
| Series | KRL |
| Size Code | 0805 |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL2012-M-R033-F-T1 to view detailed technical specifications.
No datasheet is available for this part.