Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SUSUMU

KRL2012D-M-R005-F-T5

Datasheet
Susumu

KRL2012D-M-R005-F-T5

Fixed Resistor, Metal Foil, 1W, 0.005ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors

Package0508
Resistance0.005R
Quick Jump:

Technical Specifications

Susumu KRL2012D-M-R005-F-T5 technical specifications.

General

Package/Case
0508
Length
1.25mm
Resistance
0.005R
RoHS Compliant
Yes
Tolerance
1%
Width
2mm

Compliance

RoHS
Compliant

Datasheet

Susumu KRL2012D-M-R005-F-T5 Datasheet

Download the complete datasheet for Susumu KRL2012D-M-R005-F-T5 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com