Susumu KRL2012E-C-R004-F-T5 technical specifications.
| Package/Case | 0508 |
| Height | 700um |
| Length | 1.25mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Resistance | 0.004R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL2012E-C-R004-F-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.