Susumu KRL2012E-C-R015-F-T5 technical specifications.
| Package/Case | 0508 |
| Length | 1.25mm |
| Resistance | 0.015R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL2012E-C-R015-F-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.