The KRL3216-C-R036-F-T1 is a 36 milliohm, 1% tolerance, 1206 case size SMD chip resistor from Susumu. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and features a metal foil technology. It is a fixed resistor with a termination type of SMD/SMT and a weight of 0.000571 ounces.
Susumu KRL3216-C-R036-F-T1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 36mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL3216-C-R036-F-T1 to view detailed technical specifications.
No datasheet is available for this part.