Metal foil fixed resistor, 1W power rating, 0.003 ohm resistance with 1% tolerance. Features a wide operating temperature range from -55°C to 155°C and a temperature coefficient of ±75 ppm/°C. This component is housed in a 1206 package with four terminals, measuring 3.2mm in length, 1.6mm in width, and 0.5mm in height.
Susumu KRL3216T4A-M-R003-F-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Resistance | 0.003 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu KRL3216T4A-M-R003-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.