Susumu KRL3264-C-R007-G-T1 technical specifications.
| Case Code (Imperial) | 1225 |
| Case Code (Metric) | 3264 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 7mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL3264-C-R007-G-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
