Susumu KRL3264D-M-R047-F-T5 technical specifications.
| Length | 6.3mm |
| Resistance | 0.047R |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL3264D-M-R047-F-T5 to view detailed technical specifications.
No datasheet is available for this part.