Susumu KRL3264E-C-1R00-F-T5 technical specifications.
| Lead Free | Lead Free |
| Length | 6.3mm |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Size Code | 2512 |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL3264E-C-1R00-F-T5 to view detailed technical specifications.
No datasheet is available for this part.